MIKROE-4668

Mikroe
932-MIKROE-4668
MIKROE-4668

製造商:

說明:
藍芽開發工具-802.15.1 BLE TX Click

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$90.42 HK$90.42

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Add-On Boards
AK1595
2.48 GHz
3.3 V
Bluetooth
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 28.6 mm x 25.4 mm
用於: General Data Transmission Applications
接口類型: I2C, UART
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Bluetooth Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
ECCN:
5A992.C

BLE TX Click

Mikroe BLE TX Click is a compact add-on board that contains a low-energy Bluetooth transmitter. The board features the AKM Semiconductor AK1595 Bluetooth 5.2 transmitter with incorporated proprietary algorithm software. The AK1595 transmitter simplifies wireless connectivity to a system with no need to develop complicated, proprietary microcontroller code. Bluetooth Low Energy compliant advertising transmission is achieved by simply configuring the transmission power, data, and transmission start-trigger via the UART or I2C interface.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.