Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.
BLE 5 Click
Mikroe BLE 5 Click provides BT/BLE connectivity for any embedded application. The board is based on a Panasonic PAN1760A module. Mikroe BLE 5 Click features a BLUETOOTH® Low Energy (BLE) module for easy integration of BLUETOOTH Low Energy connectivity into various electronic devices. The board comes with the module pre-programmed for AT command mode and can be controlled over a UART interface. A new firmware needs to be applied to work in host or stand-alone mode.
BLE 8 Module
Mikroe BLE 8 Module is a fully embedded stand-alone BLUETOOTH® 5.0 energy connectivity module that provides Bluetooth low-energy connectivity for any embedded application. This Mikroe BLE 8 click has the u-blox ANNA-B112 ultra-small Bluetooth low-energy module that offers high performance. The ANNA-B112 module combines Arm® Cortex™-M4 CPU microprocessor with the FPU and state-of-the-art power performance. The BLE 8 click supports Bluetooth mesh, ANT, and 2.4GHz proprietary stacks and features onboard tactile switches and RGB LED. Typical applications include medical and fitness equipment, IoT devices, home automation, and intelligent energy.