MIKROE-3773

Mikroe
932-MIKROE-3773
MIKROE-3773

製造商:

說明:
藍芽開發工具-802.15.1 BLE 4 click

庫存量: 433

庫存:
433 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$343.84 HK$343.84

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Add-On Boards
NINA-B312
3.3 V
BLE
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
接口類型: GPIO, UART
產品類型: Bluetooth Development Tools
系列: Wireless-BLE-Click
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
版本: Version 5.0
每件重量: 32.095 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。

BLE 4 Click

Mikroe BLE 4 Click is a stand-alone BLUETOOTH® 5.0 low-energy connectivity module with a NINA-B312 module. The module is an ultra-small, high-performing, standalone Bluetooth low energy (BLE) module for easy integration into various electronic devices. This module combines a high-performance Arm® Cortex®-M4 CPU microprocessor with FPU and state-of-the-art power performance. The Mikroe BLE 4 click is a reliable and easy-to-use solution for developing various IoT applications. Other ideal applications include smart homes, BLE-enabled toys, and advanced robotics.