CYW920706WCDEVAL

Infineon Technologies
727-CYW920706WCDEVAL
CYW920706WCDEVAL

製造商:

說明:
藍芽開發工具-802.15.1 CYW920706WCDEVAL Eval Board

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$506.11 HK$506.11

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Evaluation Kits
CYW20706
2.4 GHz
3.3 V
Bluetooth
品牌: Infineon Technologies
接口類型: I2C, I2S, JTAG, SPI, UART, USB
封裝: Tray
產品類型: Bluetooth Development Tools
原廠包裝數量: 1
子類別: Development Tools
版本: Version 4.2
零件號別名: SP005664421
每件重量: 281.870 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

WICED IOT Platform

Infineon Technologies WICED IoT Platform is a portfolio of wireless technologies ranging from Wi-Fi® and BLUETOOTH® to microcontrollers (MCU) built specifically for the IoT. These design-ready, secure products streamline and simplify designs. Infineon has over 20 ecosystem partners working to crack persistent design problems.  

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

WICED™ CYW920706WCDEVAL Evaluation Kit

Infineon Technologies WICED™ CYW920706WCDEVAL Evaluation Kit enables the evaluation and development of single-chip BLUETOOTH® applications using CYW20706 devices. The CYW20706 is a single chip, Bluetooth dual-mode SoC that includes a baseband processor, an ARM Cortex- M3 processor, and a transceiver. The CYW20706 and CYW920706WCDEVAL Evaluation Kit are supported in the WICED studio. The WICED Studio is an SDK for the IoT which combines Wi-Fi and Bluetooth into a single integrated development environment. This kit operates at 2.4GHz and can interface with I2C, I2S, JTAG, SPI, UART, and USB.