GPSFBD356.A

Taoglas
960-GPSFBD356.A
GPSFBD356.A

製造商:

說明:
天線開發工具 GPSFB356.A GNSS L1/L2 Stacked Patch on Evaluation Board with 5pcs

壽命週期:
新產品:
該製造商的新產品。

庫存量: 14

庫存:
14 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$317.79 HK$317.79

商品屬性 屬性值 選擇屬性
Taoglas
產品類型: 天線開發工具
RoHS:  
Development Boards
GPSFB356.A
GPS, GLONASS
Bulk
品牌: Taoglas
組裝國家: Not Available
擴散國: Not Available
原產國: TW
用於: Multiband Patch Antenna
產品類型: Antenna Development Tools
原廠包裝數量: 20
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8529104040
ECCN:
7A994

GPSFBD356.A Development Board

Taoglas GPSFBD356.A Development Board is designed to evaluate GPSFB356.A ceramic multiband GNSS stacked patch antenna. This multiband GNSS stacked ceramic patch is a high-performance, precision-engineered passive patch antenna. The GPSFB356.A has a base of 35mm x 35mm patch and an upper 25mm x 25mm patch single-pin feed output combining both L1 and L2 signals. This antenna is ideal for high-accuracy positioning and navigation systems, Unmanned Aerial Vehicles (UAVs), robotics and autonomous vehicles, mapping and GIS, transportation and telematics, precision agriculture, and RTK systems.