AGVLBD258A

Taoglas
960-AGVLBD258A
AGVLBD258A

製造商:

說明:
天線開發工具 EVALUATION BOARD PCB FOR GVLB258

壽命週期:
新產品:
該製造商的新產品。

庫存量: 19

庫存:
19 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$400.73 HK$400.73

商品屬性 屬性值 選擇屬性
Taoglas
產品類型: 天線開發工具
RoHS:  
Evaluation Boards
1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz
GVLB258.A
GPS, GLONASS
Bulk
品牌: Taoglas
組裝國家: Not Available
擴散國: Not Available
原產國: TW
尺寸: 70.4 mm x 70.4 mm x 20.2 mm
用於: Antenna
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Antenna Development Tools
原廠包裝數量: 20
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8529104040
ECCN:
7A994

AGVLBD258A Evaluation Board

Taoglas AGVLBD258A Evaluation Board is designed to evaluate the GVLB258.A, accura patch multi-band antenna with TFM.110A. This board shows the optimum active electronics design for passive GNSS L1/L5/L-band antenna for integrated TFM modules and hybrid couplers. The TFM module features SAW/LNA/SAW/LNA topology in the low and high-band signal paths to prevent unwanted out-of-band interference from overdriving the GNSS LNAs or receiver. Using the TFM series of front-end active electronics and hybrid couplers achieves excellent positioning performance. The AGVLBD258A evaluation board complies with RoHS and REACH standards. Typical applications include wearables, security, navigation, and transportation.