1003666-02

KYOCERA AVX
581-1003666-02
1003666-02

製造商:

說明:
天線開發工具 EVB - Evaluation Boa rd for 1002298 1001

庫存量: 20

庫存:
20 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$263.37 HK$263.37

商品屬性 屬性值 選擇屬性
KYOCERA AVX
產品類型: 天線開發工具
RoHS:  
Evaluation Boards
2.4 GHz to 2.485 GHz, 4.9 GHz to 5.9 GHz
Bluetooth, BLE
802.11 a/b/g, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
Bulk
品牌: KYOCERA AVX
用於: 1002295, 1001430, 1001388
產品類型: Antenna Development Tools
原廠包裝數量: 5
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517710000
ECCN:
EAR99

Eval Boards & Kits

KYOCERA AVX Eval Boards and Kits provide ready-to-use hardware that allows users to test antenna performance, compare designs, and check integration without lengthy prototyping. These evaluation boards and sample kits are designed to accelerate the wireless design journey. Wide ranges are covered by these products, including multiple frequency bands, technologies, and form factors, allowing users to quickly identify the ideal antenna for any application. KYOCERA AVX Eval Boards and Kits provide flexibility, precision, and speed to bring products to market faster.