SR4L096-EVB-1

Antenova
237-SR4L096-EVB-1
SR4L096-EVB-1

製造商:

說明:
天線開發工具 SR4L096 Evaluation Board

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$308.25 HK$308.25

商品屬性 屬性值 選擇屬性
Antenova
產品類型: 天線開發工具
RoHS:  
Evaluation Boards
698 MHz to 2.7 GHz
SR4L096
3G/4G, LTE
GSM, GPRS
Bulk
品牌: Antenova
尺寸: 128 mm x 42.6 mm
用於: 4G PCB Antenna
產品類型: Antenna Development Tools
系列: Curta
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

Curta SR4L096 Antennas

Antenova Curta SR4L096 Antennas are designed for 4G and 3G applications and can perform across a wide range of frequencies. The antennas can be placed on the short edge of a printed circuit board (PCB), which can be integrated as a single antenna or a MiMo system. The Antenova Curta SR4L096 Antennas feature a compact design, an automotive temperature rating, and are ideal for OBD2 vehicle tracking systems, 4G routers, medical equipment, and other applications.