ACR1504I3-EVB-S

ABRACON
815-ACR1504I3-EVB-S
ACR1504I3-EVB-S

製造商:

說明:
天線開發工具 EVAL BOARD 915 MHZ LPWA/ISM CHIP ANT

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
20 週 工廠預計生產時間。
最少: 30   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$360.94 HK$10,828.20

商品屬性 屬性值 選擇屬性
ABRACON
產品類型: 天線開發工具
RoHS:  
Evaluation Boards
915 MHz, 868 MHz, 433 MHz
ACR1504I3
Bulk
品牌: ABRACON
用於: Chip Antenna
產品類型: Antenna Development Tools
系列: ACR
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517710000
TARIC:
8517710000
ECCN:
EAR99

ACR1504I3-EVB Evaluation Boards

Abracon ACR1504I3-EVB Evaluation Boards are designed to evaluate the ACR1504I3 chip antenna. With typical operating frequencies of 915MHz / 868MHz / 433MHz, the chip can be used for 915MHz / 868MHz / 433MHz LPWA/ISM applications. To evaluate antenna performance, engineers can calibrate the vector network analyzer (VNA) for the testing frequency band and connect the ACR1504I3-EVB to the calibrated port using the SMA connector included on the board. Abracon ACR1504I3-EVB Evaluation Boards are RoHS/RoHS II compliant and feature dimensions of 105mm x 35mm x 1mm.