EVK-F10N-00

u-blox
377-EVK-F10N-00
EVK-F10N-00

製造商:

說明:
GNSS/GPS開發工具 u-blox F10 GNSS evaluation kit for NEO-F10N, L1/L5 antenna included

庫存量: 52

庫存:
52 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,541.25 HK$1,541.25

商品屬性 屬性值 選擇屬性
u-blox
產品類型: GNSS/GPS開發工具
RoHS:  
Evaluation Kits
NEO-F10N
USB
GPS, GNSS
品牌: u-blox
組裝國家: Not Available
擴散國: Not Available
原產國: AT
尺寸: 105 mm x 64 mm x 26 mm
產品類型: GPS Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8526919090
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

EVK-F10N Evaluation Kit

u-blox EVK-F10N Evaluation Kit simplifies the u-blox F10 L1/L5 dual-band GNSS technology assessment. u-blox EVK-F10N is housed in a durable 105mm x 64mm x 26mm metal case. The kit features a 14-pin front connector for accessing module interface pins and onboard power consumption sensors. The kit enables easy connection to the u-blox NEO-F10N module via UART. It includes the ANN-MB5 L1/L5 dual-band antenna compatible with major GNSS constellations, including NavIC. For configuration, evaluation, and debugging of u-blox GNSS products, the kit uses u-center 2 software, offering support throughout system integration. The EVK-F10N is powered via USB and connects to a PC running u-center 2 via USB or RS232. The onboard power consumption sensor allows time-based measurements using u-center 2 GNSS evaluation software.