GPS-15733

SparkFun
474-GPS-15733
GPS-15733

製造商:

說明:
GNSS/GPS開發工具 SparkFun GPS Breakout - NEO-M9N, Chip Antenna (Qwiic)

庫存量: 29

庫存:
29 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$628.83 HK$628.83

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: GNSS/GPS開發工具
Breakout Boards
NEO-M9N
25 Hz
3.3 V
I2C, UART
GPS
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
運作供電電流: 31 mA
產品類型: GPS Development Tools
系列: Qwiic
原廠包裝數量: 1
子類別: Development Tools
每件重量: 23.375 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8529901640
ECCN:
7A994

NEO-M9N GPS Breakout Onboard Chip Antenna

SparkFun NEO-M9N GPS Breakout Onboard Chip Antenna is a global positioning satellite board with versatile configuration options. NEO-M9N GPS Breakout includes an integrated chip antenna. The 92-channel u-blox M9 engine Global Navigation Satellite System (GNSS) receiver can receive signals from the GPS, GLONASS, Galileo, and BeiDou constellations with 1.5-meter accuracy. NEO-M9N GPS Breakout utilizes the concurrent reception of four GNSS to maximize position accuracy in challenging conditions. This enables increased precision and decreased lock time. NEO-M9N GPS Breakout is also equipped with an onboard rechargeable battery that provides power to the RTC on the NEO-M9N. The u-blox receiver supports I2C, which makes it ideal for Qwiic compatibility.