MAX2678EVKIT#

Analog Devices / Maxim Integrated
700-MAX2678EVKIT#
MAX2678EVKIT#

製造商:

說明:
GNSS/GPS開發工具 Eval Kit for MAX2678 GPS/GNSS End Amplif

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: GNSS/GPS開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
GPS, GNSS
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
封裝: Bulk
產品類型: GPS Development Tools
系列: MAX2678
原廠包裝數量: 1
子類別: Development Tools
每件重量: 195.705 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAX2678EVKIT Evaluation Kit

Analog Devices MAX2678EVKIT Evaluation Kit is an easy-to-use platform that enables straightforward demonstration and evaluation of the MAX2678 GPS/GNSS Front-End Amplifier IC. The MAX2678 is designed for use in demanding automotive applications and provides 35dB gain. The MAX2678EVKIT Evaluation Kit includes all functionality typically found in a typical remote antenna module, except a 12V regulator. Optimal matching and coupling circuits are included in the evaluation kit, enabling "plug and play" operation.