K051-B

M5Stack
170-K051-B
K051-B

製造商:

說明:
多協議開發工具 STAMP-PICO features an ultra-compact design with two low-power Xtensa

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$131.11 HK$131.11

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 多協議開發工具
RoHS:  
Evaluation Kits
2.4 GHz
ESP32-PICO-D4
5 V
PWM, UART, I2C, I2S
BLE 4.2
802.11 b/g/n
品牌: M5Stack
用於: ESP32-PICO-D4
產品類型: Multiprotocol Development Tools
系列: CORE
原廠包裝數量: 10
子類別: Development Tools
類型: WiFi, WLAN, Bluetooth
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

M5Stamp K051-B Pico DIY Kit

M5Stack M5Stamp K051-B Pico DIY Kit equips the users with endless possibilities through five ways of multiform installations including SMT, DIP, flywire, and grove interface. The kit includes one M5Stamp Pico, one hex key, a sticker, four pin-headers, one 90° grove connector, and one ESP32 downloaded program. The STAMP-PICO features an ultra-compact design with two low-power Xtensa® 32-bit LX6 microprocessors at 240MHz on a PCB as tiny and delicate as a postage stamp. This STAMP-PICO supports UIFlow graphical programming platform, scripting-free, cloud push, and fully compatible with Arduino, MicroPython, ESP32-IDF, and other mainstream development platforms. Typical applications include instrumentation, Wi-Fi remote monitoring/control, smart home, color LED control, fire/security intelligent integrated management, smart card terminals, and wireless POS.