TWR-WIFI-GS1500M

NXP Semiconductors
841-TWR-WIFI-GS1500M
TWR-WIFI-GS1500M

製造商:

說明:
WiFi開發工具-802.11 GainSpan 802.11bgn

壽命週期:
NRND:
不建議用於新設計。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
NXP
產品類型: WiFi開發工具-802.11
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Development Boards
GS1500M
802.11 b/g/n
2.412 GHz to 2.484 GHz
3.3 V
WiFi
天線連接器類型: PCB Trace
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: MX
描述/功能: A low-cost evaluation, demonstration and development board that features an 802.11b/g/n solution from GainSpan
用於: GS1500M
接口類型: SPI, UART
產品類型: WiFi Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Tower System
零件號別名: 935327253598
每件重量: 226.796 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517799000
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
5A002.a.1

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.

TWR-WIFI-GS1500M Wi-Fi Tower System Module

NXP's TWR-WIFI-GS1500M Wi-Fi Tower System Module is a 802.11 b/g/n Wi-Fi module that enables leading edge Wi-Fi connectivity for the development of connected devices. This peripheral module for the Tower System features a fully certified Wi-Fi module from GainSpan (GS1500M) on-board and provides several modes of connectivity: Client to connect the device to the internet; limited access point to connect the device to smartphone or Wi-Fi direct for peer-to-peer networking without an access point, enabling easy transfer of content anytime, anywhere. The solution offers web and smartphone based module provisioning and reliable over the air firmware for the Wi-Fi module to enable upgrade to the latest features and solution improvements. This peripheral module is designed to be combined and used with other MCU and peripheral modules in the Tower System, including the TWR-K60D100M.
Learn More