ESP32-S3-EYE

Espressif Systems
356-ESP32-S3-EYE
ESP32-S3-EYE

製造商:

說明:
多協議開發工具 ESP32-S3-EYE is a small-sized AI development board, embedded with ESP32-S3-WROOM-1-N8R8, 2-Megapixel camera, an LCD display, and a microphone, which are used for image recognition and audio processing.

庫存量: 44

庫存:
44
可立即送貨
在途量:
190
預期20/4/2026
240
預期28/12/2026
工廠前置作業時間:
45
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$369.98 HK$369.98

商品屬性 屬性值 選擇屬性
Espressif
產品類型: 多協議開發工具
ESP32-S3, ESP-WHO
AI Platform Compatibility: Edge Impulse
品牌: Espressif Systems
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝: Bulk
產品類型: Multiprotocol Development Tools
支持通訊協定: 802.11 b/g/n, Bluetooth 5.0
原廠包裝數量: 120
子類別: Development Tools
類型: 802.11 b/g/n, Bluetooth 5.0
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ESP32-S3 開發套件

Espressif Systems ESP32-S3開發套件提供ESP32-S3-DevKitC-1入門級開發板,配備ESP32-S3-WROOM-1或ESP32-S3-WROOM-1U,這是一個通用Wi-Fi + BLUETOOTH® LE MCU模組,整合了完整的Wi-Fi 和Bluetooth LE功能。模組上的大多數I/O引腳都被分到該板兩側的引腳接頭上,以便於連接。開發人員可將周邊設備與跳線連接,或在電路板上安裝 ESP32-S3-DevKitC-1。

ESP-EYE Camera Development Board

Espressif Systems ESP-EYE Development Board evaluates ESP32 series devices and measures image recognition/audio processing in various Artificial Intelligence of Things (AIoT) applications. The development board features an ESP32 chip, a 2-Megapixel camera, and a microphone. The ESP-EYE board provides 8Mbyte PSRAM and 4Mbyte flash storage. It also supports image transmission via Wi-Fi® and debugging through a Micro-USB port.