HMC8414-EVALZ

Analog Devices
584-HMC8414-EVALZ
HMC8414-EVALZ

製造商:

說明:
RF 開發工具 HMC8414 Eval Board

壽命週期:
新產品:
該製造商的新產品。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
RF Amplifier
HMC8414
100 MHz to 10 GHz
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
用於: Low Noise Amplifier with Bypass Switches
最高工作溫度: + 85 C
最低工作溫度: - 40 C
工作電源電壓: 5 V
封裝: Bulk
產品類型: RF Development Tools
系列: HMC8414
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVAL-HMC8414 Evaluation Board

Analog Devices Inc. EVAL-HMC8414 Evaluation Board features a 4-layer PCB made from 10 mils (0.254mm) thick, Rogers 4350B, and Isola 370HR, forming a total thickness of 62 mils (1.575 mm). The Analog Devices Inc. EVAL-HMC8414 board uses SMA female coaxial connectors for RFIN and RFOUT ports, with 50Ω characteristic impedance on the RF traces. Components on the board are designed for use across the entire -40°C to +85°C operating temperature range of the HMC8414ACPZN.