EVAL-ADF7023-JDB2Z

Analog Devices
584-EVALADF7023JDB2Z
EVAL-ADF7023-JDB2Z

製造商:

說明:
Sub-GHz開發工具 Daughter Card, 950MHz, Combined PA & LNA

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: Sub-GHz開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Daughter Boards
902 MHz to 958 MHz
ADF7023-J
3.6 V
Sub GHz
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: IE
用於: EVAL-ADF7XXXMB4Z
封裝: Bulk
產品類型: Sub-GHz Development Tools
系列: ADF7023
原廠包裝數量: 1
子類別: Development Tools
公司名稱: RadioVerse
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
5A992.C

RadioVerse™

Analog Devices Inc. RadioVerse™ technology and design ecosystem accelerates time-to-market by providing integrated RF transceivers, software API, and design support packages. Get access to robust documentation, to ADI’s EngineerZone® online technical support community, and more. RadioVerse provides integrated wideband RF transceiver evaluation boards that connect to an FPGA development platform. This allows for chip-level performance evaluation and rapid prototyping of complete wireless scenarios using a single hardware platform. The boards are supported by a toolkit that includes HDL, Linux drivers, software API, a GUI, and design files necessary to kick-start designs.