SX1232-32SKA915

Semtech
947-SX1232-32SKA915
SX1232-32SKA915

製造商:

說明:
Sub-GHz開發工具 SX1232 915MHZ EVK

庫存量: 3

庫存:
3 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,977.24 HK$1,977.24

商品屬性 屬性值 選擇屬性
Semtech
產品類型: Sub-GHz開發工具
RoHS:  
Evaluation Kits
868 MHz to 915 MHz
SX1232
1.8 V to 3.7 V
SPI, USB
- 40 C
+ 85 C
Sub GHz
品牌: Semtech
封裝: Bulk
產品類型: Sub-GHz Development Tools
系列: SX1232
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8534000011
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.4.b

Transmitter and Transceiver Development Tools

Semtech Transmitter and Transceiver Development Tools demonstrate the functionality of the SX1211, SX1230, and SX1231 transmitter and transceiver ICs and provide tools to help with system design. These USB-based evaluation tools allow simple and easy evaluation and connection using an FTDI USB Bridge to the USB type "A" interface of a host PC. All the necessary PC software and documentation are on the included CD-ROM.