LBUA0VG2BP-EVK-P

Murata Electronics
81-LBUA0VG2BP-EVK-P
LBUA0VG2BP-EVK-P

製造商:

說明:
多協議開發工具 Type 2BP NXP SR150 UWB MODULE EVALUATION KIT

庫存量: 216

庫存:
216
可立即送貨
在途量:
170
預期17/4/2026
180
預期6/7/2026
工廠前置作業時間:
22
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,440.97 HK$1,440.97

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape
供貨情況:
庫存量
價格:
HK$152.15
最小值:
1

商品屬性 屬性值 選擇屬性
Murata
產品類型: 多協議開發工具
RoHS:  
Evaluation Kits
LBUA0VG2BP-741
USB
BLE
品牌: Murata Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: JP
尺寸: 80 mm x 30 mm x 10 mm
用於: NXP Based Type 2BP UWB Modules
封裝: Bulk
產品類型: Multiprotocol Development Tools
系列: UWB
原廠包裝數量: 10
子類別: Development Tools
公司名稱: Type 2BP
類型: Radio Module
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8543709099
MXHTS:
8473300401
ECCN:
5A992.C

Type2BP Ultra Wide Band Module Evaluation Kit

Murata Type2BP Ultra Wide Band (UWB) Module Evaluation Kit is a starter kit designed for UWB development with the Type2BP UWB Module. This kit features a Type2BP (NXP Trimension SR150) integrated evaluation board QN9090 (NXP BLE+MCU) onboard as the host processor and a USB / JTAG interface. The evaluation kit also includes an onboard PCB pattern patch antenna integrated, a power circuit, an SWD connector, and a level shifter. The kit receives power through a UWB cable from the COM port of the PC. Murata Type2BP Ultra Wide Band (UWB) Module Evaluation Kit is available in 80mm x 30mm x 10mm (LxWxH) dimensions.