XPW100100K-01

Lantronix
515-XPW100100K-01
XPW100100K-01

製造商:

說明:
網路開發工具 xPico Wi-Fi Device Server Dev Kit

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,565.42 HK$1,565.42

商品屬性 屬性值 選擇屬性
Lantronix
產品類型: 網路開發工具
RoHS:  
Development Kits
Wireless Device Server
XPW100100B/S
3.3 V
品牌: Lantronix
組裝國家: Not Available
擴散國: Not Available
原產國: TH
描述/功能: xPico Wi-Fi-IEEE 802.11 b/g/n device server development kit with module
用於: Server Modules
接口類型: Serial, SPI, USB, Wi-Fi
最高工作溫度: + 85 C
最低工作溫度: - 40 C
封裝: Bulk
產品類型: Networking Development Tools
系列: XPICOWIFI
原廠包裝數量: 1
子類別: Development Tools
每件重量: 500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

xPICO WiFi嵌入式無線裝置伺服器

Lantronix's xPico® Wi-Fi® Embedded Wireless Device Servers are the most flexible, mobile-ready, Wi-Fi solution for M2M and IOT applications. These devices reduce your development costs, shorten your time to market, and leverage mobile solutions with xPico Wi-Fi, one of the world's smallest and most flexible Wi-Fi device servers. xPico Wi-Fi is a pin and form factor compatible state-of-the-art member of the xPico family, providing low power, Soft AP and simultaneous client mode, full IP and WLAN stacks. The xPico Wi-Fi is a complete device server suitable for mobile M2M applications and includes industry best 5-year warranty.
Learn More