TMDXICE110

Texas Instruments
595-TMDXICE110
TMDXICE110

製造商:

說明:
乙太網開發工具 TMDXICE110

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,923.64 HK$1,923.64

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 乙太網開發工具
RoHS: N
Evaluation Boards
Ethernet Modules
AMIC110
I2C, SPI, UART
Bulk
品牌: Texas Instruments
尺寸: 56 mm x 88 mm
用於: AMIC110 Industrial Communications Engine
產品類型: Ethernet Development Tools
系列: TMDXICE110
原廠包裝數量: 1
子類別: Development Tools
每件重量: 345.127 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TMDXICE110 Industrial Communications Engine (ICE)

Texas Instruments TMDXICE110 Industrial Communications Engine (ICE) is a development platform targeted at industrial communications and industrial Ethernet. Key to the AMIC110 ICE is the Sitara™ AMIC110 SoC, which features Arm® Cortex™-A8 Processor and the Programmable-Realtime Unit Industrial Communications Sub-System (PRU-ICSS). This sub-system enables the integration of real-time industrial protocols without needing ASIC or FPGA. With a booster pack form factor, the Texas Instruments TMDXICE110 can be used in conjunction with C2000 Launchpads for developing solutions for connected motor drives, industrial sensors, and IOs in factory automation.