114993112

Seeed Studio
713-114993112
114993112

製造商:

說明:
乙太網開發工具 reTerminal DM Dual LAN and SSD extension - Dual 1 Gigabit Ethernet Ports, one NVMe SSD connector(SSD not included)

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$534.30 HK$534.30

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 乙太網開發工具
Expansion Boards
reTerminal DM Dual LAN and SSD extension
RTL811H-CG
Ethernet, LAN
品牌: Seeed Studio
產品類型: Ethernet Development Tools
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

reTerminal DM Dual LAN/SSD Extension Boards

Seeed Studio reTerminal DM Dual LAN/SSD Extension Boards enhance the reTerminal DM's capabilities by providing dual 1 Gigabit Ethernet ports and one NVMe SSD connector. This extension consists of two separate boards, each with a unique extension function. These two boards are connected using 16-pin cables. The Seeed Studio reTerminal DM Dual LAN/SSD Extension Boards are perfectly matched with the reTerminal DM interfaces and designed to enhance functionality.