SC0468

Raspberry Pi
358-SC0468
SC0468

製造商:

說明:
乙太網開發工具 POE+ HAT

庫存量: 443

庫存:
443 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$164.40 HK$164.40

商品屬性 屬性值 選擇屬性
Raspberry Pi
產品類型: 乙太網開發工具
RoHS:  
Add-On Boards
Ethernet Module
Raspberry Pi3 B+, Raspberry Pi 4
Ethernet
37 V to 57 V
品牌: Raspberry Pi
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 65 mm x 56.5 mm
最高工作溫度: + 50 C
最低工作溫度: 0 C
產品類型: Ethernet Development Tools
系列: Raspberry Pi HAT
原廠包裝數量: 300
子類別: Development Tools
零件號別名: RPI-HAT-POE+ 106990388 SC1022
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8504408500
TARIC:
8504409590
ECCN:
EAR99

HAT Add-On Boards

Raspberry Pi HAT Add-On Boards are add-on boards for Raspberry Pi computers. These boards add various functionalities to the Raspberry Pi computers, including Ethernet or sensing capabilities, receiving digital terrestrial TV broadcast systems, and powering the Raspberry Pi computers.

Accessories

Raspberry Pi Accessories are designed to add functionality to Raspberry Pi computers. These accessories include HAT-compatible add-on boards, soundcards, peripherals, cameras, displays, thermal management, various cable assemblies, and power supplies.