EV39G24A

Microchip Technology
579-EV39G24A
EV39G24A

製造商:

說明:
乙太網開發工具 EVB-LAN8870-RGMII

壽命週期:
新產品:
該製造商的新產品。

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,760.72 HK$1,760.72

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 乙太網開發工具
RoHS:  
Evaluation Boards
Ethernet PHY
LAN8870
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Ethernet Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

EVB-LAN8870-RGMII (EV39G24A) Evaluation Board

Microchip Technology EVB-LAN8870-RGMII (EV39G24A) Evaluation Board is a plug-in card that interfaces directly with a mating Microchip host processor controller board, such as the SAMA5D3 Ethernet Development System (EDS) board. The Microchip EV39G24A evaluation board features the LAN8870, a highly integrated networking device incorporating a 100BASE-T1/1000BASE-T1 physical layer transceiver (PHY). The board’s PHY port is connected to an automotive Single-Pair Ethernet (SPE) connector, and the PHY’s RGMII connections are brought out to a high-speed multi-pin (HS) connector.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。