EV02N47A

Microchip Technology
579-EV02N47A
EV02N47A

製造商:

說明:
乙太網開發工具 EVB-LAN8770_MC 100BASE-TX to 100BASE-T1 Media Converter Board

庫存量: 201

庫存:
201
可立即送貨
在途量:
173
預期11/3/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$502.98 HK$502.98

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 乙太網開發工具
Evaluation Boards
LAN8770M, KSZ8081
USB
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Ethernet Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473308000
MXHTS:
8473300401
ECCN:
EAR99

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

EVB-LAN8770M_MC Evaluation Board

Microchip Technology EVB-LAN8770M_MC Evaluation Board is a 100BASE-T1 (single-pair Ethernet) to 100BASE-TX (fast Ethernet) media converter that evaluates the LAN8770 100BASE-T1 Ethernet transceiver. The EVB-LAN8770M_MC evaluation board from Microchip Technology features auto-negotiation and auto-crossover. The 100BASE-TX side of the EVB-LAN8770M_MC uses a KSZ8081MNX transceiver and a RJ45 jack with integrated magnetics. The 100BASE-T1 side uses a LAN8770M transceiver with a 2-wire, screw-down terminal block. This board comes with a 4-pin connector in place of the terminal block.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。