G650-07975-01

Coral
212-G650-07975-01
G650-07975-01

製造商:

說明:
乙太網開發工具 POE ADD-ON BOARD

庫存量: 383

庫存:
383 可立即送貨
數量超過383會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$223.50 HK$223.50

商品屬性 屬性值 選擇屬性
Coral
產品類型: 乙太網開發工具
RoHS:  
Add-On Boards
Power over Ethernet - PoE
PA1134NL
Ethernet, GPIO
3.3 V
Bulk
品牌: Coral
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 65 mm x 30 mm x 18.3 mm
用於: Coral Dev Board Micro
最高工作溫度: + 50 C
最低工作溫度: 0 C
產品類型: Ethernet Development Tools
原廠包裝數量: 780
子類別: Development Tools
零件號別名: 90AN0130-B0XAY0
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517623990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991

PoE Ethernet Add-on Board to Dev Board Micro

Coral PoE Add-on Board provides Ethernet for wired connectivity and power for the Coral Dev Board Micro (required, sold separately). The Add-on board features 10Mbps and 100Mbps Ethernet modes, IEEE 802.3af PoE, 7W maximum peak power (total system), and cutouts for the main board GPIO header pins. The Coral PoE Add-on Board snaps onto the Dev Board Micro with a high-density connector.