EVAL-CN0506-FMCZ

Analog Devices
584-EVAL-CN0506-FMCZ
EVAL-CN0506-FMCZ

製造商:

說明:
乙太網開發工具 Dual Ethernet Phy Board

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 乙太網開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
Ethernet PHY
CN0506
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Ethernet Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.b.1

EVAL-CN0506-FMCZ Evaluation Board

Analog Devices Inc. EVAL-CN0506-FMCZ Evaluation Board is a dual-channel, low latency, low power Ethernet physical layer (PHY) card. It supports 10Mbps, 100Mbps, and 1000Mbps speeds for industrial Ethernet applications using line and ring network topoligies. Dual channels enable line and ring network topologies that are commonly used for industrial sensing, control, and distributed control systems. The ADIN1300 Ethernet PHY was extensively tested for electromagnetic compatibility (EMC) and electrostatic discharge (ESD) robustness. It supports automatic negotiation to enable linking with remote PHY devices at the highest common speed advertised. IEEE 1588 time stamping in the PHY reduces timing uncertainty in real-time applications and enhances link loss detection for redundant and real-time applications.