EVAL-ADIN2111D1Z

Analog Devices
584-EVAL-ADIN2111D1Z
EVAL-ADIN2111D1Z

製造商:

說明:
乙太網開發工具 Evaluation Board

壽命週期:
新產品:
該製造商的新產品。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 乙太網開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
Ethernet ICs
ADIN2111
I2C, SPI, UART
5 VDC to 58 VDC
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: IE
產品類型: Ethernet Development Tools
系列: ADIN2111
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

EVAL-ADIN2111D1Z Evaluation Board

Analog Devices EVAL-ADIN2111D1Z Evaluation Board is a compact evaluation node board designed for daisy-chaining power and data. It features the ADIN2111 2-port 10BASE-T1L switch and MAX32690 microcontroller. When power over the line is available, the board can be locally powered or powered by the 10BASE-T1L data line. This board features a fail-safe circuit that ensures communication even if a node in the daisy-chain network loses power. The board includes an onboard temperature sensor and a PMOD connector that integrates I2C, SPI, and UART connectivity for external sensors.