EVAL-ADIN1110EBZ

Analog Devices
584-EVALADIN1110EBZ
EVAL-ADIN1110EBZ

製造商:

說明:
乙太網開發工具 Evaluation Board

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 乙太網開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: IE
產品類型: Ethernet Development Tools
系列: ADIN1110
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADIN1110EBZ Evaluation Board

Analog Devices Inc. EVAL-ADIN1110EBZ Evaluation Board is an adaptable platform that enables fast evaluation of ADIN1110: a robust and low power 10BASE-T1L MAC-PHY. The board provides 10Mbit per second Single Pair Ethernet (SPE) connections with devices across 1.7km of cable. The EVAL-ADIN1110EBZ board offers two modes of operation for maximum flexibility: a serial command interface using USB and an Arduino interface. This evaluation board can also operate in stand-alone mode that is configured by setting hardware configuration links and switches. The SPI interface provides configuration and data access to the ADIN1110.