3847

Adafruit
485-3847
3847

製造商:

說明:
乙太網開發工具 5V 1.5A Output PoE Module - Works with Raspberry Pi 3 B+ or Pi 4

庫存量: 15

庫存:
15 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$73.57 HK$73.57

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 乙太網開發工具
RoHS:  
Evaluation Modules
Ethernet Modules
品牌: Adafruit
尺寸: 56.4 mm x 20.3 mm x 13.2 mm
用於: Raspberry Pi3 B+
產品類型: Ethernet Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 9 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Power over Ethernet (PoE) Module

Adafruit Power over Ethernet (PoE) Module is designed for Raspberry Pi 3 Model B+ with four header wires. This module uses just one Ethernet cable for both power and data. The PoE module can attach to the four input wires on the Raspberry Pi 3 Model B+ board and provide regulated 5V/1.5A output. This module requires female-to-female jumper wires to get the Ethernet wires to the module and two wires to bring the 5V back to the header. The PoE module is RoHS2 compliant and is available in 56.4mm x 20.3mm x 13.2mm dimensions.