DP83867ERGZ-S-EVM

Texas Instruments
595-DP83867ERGZS-EVM
DP83867ERGZ-S-EVM

製造商:

說明:
乙太網開發工具 DP83867ERGZ SGMII Et hernet PHY EvalMod

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,963.02 HK$1,963.02

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 乙太網開發工具
RoHS:
Evaluation Modules
Ethernet Transceivers
DP83867E
JTAG, SGMII MAC
5 V
品牌: Texas Instruments
描述/功能: Evaluates DP83867E physical layer transceiver
產品類型: Ethernet Development Tools
系列: DP83867ERGZ-S
原廠包裝數量: 1
子類別: Development Tools
每件重量: 68.040 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

DP83867ERGZ-S SGMII PHY Evaluation Module

Texas Instruments DP83867ERGZ-S SGMII 1000M/100M/10M Ethernet PHY Evaluation Module complies with the IEEE 802.3 standard, and this reference design supports the SGMII MAC interface. Features include three onboard status LEDs, 5V connectors with onboard LDOs, and JTAG accessible. The Evaluation Module offers a 125MHz reference clock from an onboard 25MHz crystal. Features include a serial management interface and MDIO/MDC, which are supported and can be used to access PHY registers for additional features. The 4-level straps eliminate access to PHY registers by allowing system configurations directly. Further system evaluation can be explored through external power supplies connected to each specified voltage rail. Additional features include Start of Frame Detect IEEE 1588 Time Stamp, configurable I/O voltages, and Wake-on-LAN support.