CS-WESP-07

Silicognition
392-CS-WESP-07
CS-WESP-07

製造商:

說明:
WiFi開發工具-802.11 WiFi開發工具-802.11 PoE ESP32 module wESP32 rev 8 with RTL8201FI, 16MB flash, Qwiic connector and 13W power - Starter kit with serial programmer

壽命週期:
新產品:
該製造商的新產品。

庫存量: 68

庫存:
68 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$691.96 HK$691.96

商品屬性 屬性值 選擇屬性
Silicognition
產品類型: WiFi開發工具-802.11
RoHS:  
Development Tools
wESP32
Bulk
品牌: Silicognition
產品類型: WiFi Development Tools
系列: wESP32
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

wESP32-Prog-C Programming Module

Silicognition wESP32-Prog-C Programming Module is designed to program the ESP32 on the wESP32. This USB serial console and programming module is based on the Silicon Labs CP2102N bridge controller for cross-platform compatibility. The wESP32-Prog-C module with its Type-C connector and 12V PD compatibility, is ideal for permanent installation or temporary programming. This module features ESD protection on USB and UART signals. The wESP32-Prog-C module, by default, requests 5V from the USB PD to be completely compatible with the wESP32-Prog module.

wESP32™ Core Boards

Silicognition wESP32™ Core Boards offer wired Ethernet connectivity and Power over Ethernet. The wESP32 Boards are designed to create zero-setup, single-wire-install connected devices quickly. The wESP32 Core Boards feature an Espressif Systems ESP32-WROOM-32 module, excellent community support, 13W of power, and reliable connectivity in a compact footprint.