SX1280ED1ZHP

Semtech
947-SX1280ED1ZHP
SX1280ED1ZHP

製造商:

說明:
RF 開發工具 LoRa Basics Modem 2.4GHz

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
17 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$625.46 HK$625.46

商品屬性 屬性值 選擇屬性
Semtech
產品類型: RF 開發工具
RoHS:  
Development Kits
RF Transceiver
SX1280
2.4 GHz
品牌: Semtech
封裝: Bulk
產品類型: RF Development Tools
系列: SX1280/SX1281
原廠包裝數量: 1
子類別: Development Tools
公司名稱: LoRa
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

SX1280DVK1ZHP Development Kit

SEMTECH SX1280 Development Kit evaluates SX1280 and SX1281 ultra-long-range, low-power 2.4GHz RF transceivers. This kit includes two SX1280 development boards and two mini-USB or USB connection cables. Semtech SX1280/SX1281 transceiver applications include home automation appliances, security systems, and radio-controlled drones. 

SX1280ED1ZHP Development Kit

Semtech SX1280ED1ZHP Development Kit evaluates LoRa Basics™ modem with a proprietary protocol stack working in the 2.4GHz ISM band. This kit includes one SX1280 RF module for the 2.4GHz band, one STM32 Nucleo-64 development board with STM32L073 MCU, and one USB cable A male to mini B male. Semtech SX1280ED1ZHP Development Kit is ideal for use in logistics and transport.