103020213

Seeed Studio
713-103020213
103020213

製造商:

說明:
藍芽開發工具-802.15.1 The factory is currently not accepting orders for this product.

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。

庫存量: 30

庫存:
30 可立即送貨
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$81.38 HK$81.38

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Development Tools
nRF52840
2.4 GHz
800 mV to 4 V
Bluetooth
天線連接器類型: PCB
品牌: Seeed Studio
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 58 mm x 54 mm x 17 mm
用於: nRF52832-MDK, nRF52840-MDK
接口類型: Audio, Camera, Ethernet, HDMI, I2C, PCIe, SD, SPI
產品類型: Bluetooth Development Tools
原廠包裝數量: 1
子類別: Development Tools
版本: Version 5.0
每件重量: 45.467 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

nRF52840-MDK Base Dock

Seeed Studio nRF52840-MDK Base Dock allows rapid building of Internet of Things (IoT) application platforms and works as an ideal add-on with nRF52840 Micro Development Kit (MDK). This Seeed Studio base dock is Grove compatible and facilitates easy and quick connection with sensors through four Grove connectors. The nRF52840-MDK base dock offers an AA battery power supply with an integrated step-up converter and features an NFC tag-A PCB antenna. This base dock offers battery-level sensing, over-current protection, low power consumption, and a power button with a latching circuit.