M2EVAL

Particle
465-M2EVAL
M2EVAL

製造商:

說明:
藍芽開發工具-802.15.1 SoM Evaluation Board

庫存量: 12

庫存:
12 可立即送貨
數量超過12會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$369.82 HK$369.82

商品屬性 屬性值 選擇屬性
Particle
產品類型: 藍芽開發工具-802.15.1
Evaluation Boards
品牌: Particle
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Bluetooth Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109170
ECCN:
5A992.C

M2EVAL SoM B Series Evaluation Board

Particle M2EVAL SoM B Series Evaluation Board is a breakout board for the B series cellular IoT module. The board features a redundant USB port, a connector for the LiPo battery, a barrel jack power connector, buttons, an RGB LED, and a charge status LED. This evaluation board requires a minimum power of 5VDC at 500mA with a LiPo battery and 5VDC at 2000mA without a LiPo battery. Particle M2EVAL SoM B Series Evaluation Board also features an SoM power switch, LiPo battery connector, cellular antenna, and BLUETOOTH® antenna.