OM-E-ETH

Onion
353-OM-E-ETH
OM-E-ETH

製造商:

說明:
乙太網開發工具 Ethernet Expansion

庫存量: 214

庫存:
214 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$123.30 HK$123.30

商品屬性 屬性值 選擇屬性
Onion
產品類型: 乙太網開發工具
RoHS:  
Expansion Boards
Ethernet Modules
Ethernet
品牌: Onion
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Ethernet Development Tools
原廠包裝數量: 10
子類別: Development Tools
零件號別名: ETHERNET EXPANSION
每件重量: 19.845 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
8542310302
ECCN:
EAR99

Omega2 IoT Platform

Onion Omega2 IoT Platform is a hardware development system specifically designed to make it easy for users to create connected devices. Based on the Omega2 Internet of Things (IoT) single-board computer (SBC), the platform features built-in Wi-Fi® and runs Linux. The Omega2 platform lets users prototype hardware devices via familiar tools such as Git, pip, npm, and via high-level programming languages such as Python, Javascript, and PHP. Onion Omega2 IoT Platform is ready to be cloud-connected and works with many cloud solutions, making it easy to connect physical devices to the Web to create IoT applications. The platform also has a modular design and can be expanded with a family of Onion expansion boards.

Omega2 Expansion Boards

Onion Omega2 Expansion Boards are designed to connect to either the USB port or the 30-pin Expansion Header on an Omega2 Dock. The Onion Omega2 Expansion Boards add another layer of connectivity and functionality to the Omega2 Platform.