SJA1105SMBEVM

NXP Semiconductors
771-SJA1105SMBEVM
SJA1105SMBEVM

製造商:

說明:
乙太網開發工具 SJA1105SMBEVM Ethernet development board

此產品可能需要額外文件才能出口至美國境外。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,731.30 HK$1,731.30

商品屬性 屬性值 選擇屬性
NXP
產品類型: 乙太網開發工具
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
Evaluation Modules
Ethernet Switches
SJA1105P/Q/R/S
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
產品類型: Ethernet Development Tools
系列: SJA1105
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935353067598
每件重量: 453.592 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
ECCN:
5A002.a.1

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.