EK4140-01

pSemi
81-EK4140-01
EK4140-01

製造商:

說明:
RF 開發工具 Evaluation Board

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$780.90 HK$780.90

商品屬性 屬性值 選擇屬性
pSemi
產品類型: RF 開發工具
RoHS:  
Evaluation Kits
RF Mixer
PE4140
6 GHz
品牌: pSemi
組裝國家: Not Available
擴散國: Not Available
原產國: US
封裝: Bulk
產品類型: RF Development Tools
系列: UltraCMOS
原廠包裝數量: 1
子類別: Development Tools
零件號別名: PE4140
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99

EK4140-01 Evaluation Kit for PE4140

pSemi EK4140-01 Evaluation Kit provides a demonstration and development platform for the PE4140 Ultra-High Linearity UltraCMOS™ Broadband Quad MOSFET Array. The PE4140 offers high dynamic range performance capable of operation beyond 6.0GHz. This quad array operates with differential signals at all ports (RF, LO, IF), allowing mixers to be built that use Local Oscillator (LO) powers from -7dBm to +20dBm. Typical applications for the pSemi PE4140 range from frequency up/down-conversion to phase detection for Cellular/PCS Base Stations, Wireless Broadband Communications, and STB/Cable modems.