MIKROE-2527

Mikroe
932-MIKROE-2527
MIKROE-2527

製造商:

說明:
蜂窩開發工具 The factory is currently not accepting orders for this product.

庫存量: 302

庫存:
302 可立即送貨
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,308.46 HK$1,308.46

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 蜂窩開發工具
RoHS:  
Add-On Boards
LARA-R211
5 V
UART
LTE
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 57.15 mm x 25.4 mm
產品類型: Cellular Development Tools
系列: Wireless-Misc-Click
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 36 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.