CMPA0560008S-AMP1

MACOM
941-CMPA0560008SAMP1
CMPA0560008S-AMP1

製造商:

說明:
RF 開發工具 AMPLIFIER ASSY, 500MHz-6GHz, INCLUDES CM

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。

供貨情況

庫存:
不可用

Pricing (HKD)

商品屬性 屬性值 選擇屬性
MACOM
產品類型: RF 開發工具
RoHS:  
品牌: MACOM
組裝國家: Not Available
擴散國: Not Available
原產國: US
封裝: Bulk
產品類型: RF Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542330001
ECCN:
EAR99

CMPA0560008S-AMP1 Evaluation Board

MACOM CMPA0560008S-AMP1 Evaluation Board evaluates the CMPA0560008S high-power amplifier. This evaluation board operates within the 500MHz to 6GHz frequency range. The CMPA0560008S-AMP1 evaluation board comes with CMPA0560008S installed. This evaluation board is stored within the -55°C to +150°C temperature range and supports various RF applications, including electronic warfare, test and measurement, and radar.