DC-ME-9210-LX

Digi
860-DC-ME-9210-LX
DC-ME-9210-LX

製造商:

說明:
網路開發工具 Digi Connect ME 9210 Digi Embedded Linux

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,518.20 HK$2,518.20

商品屬性 屬性值 選擇屬性
Digi International
產品類型: 網路開發工具
RoHS:  
Development Kits
Network Controller & Processor
NET+OS
10 Mb/s, 100 Mb/s
3.3 V
品牌: Digi
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 36.7 mm x 19.05 mm x 18.67 mm
接口類型: Ethernet, RS-232
最高工作溫度: + 85 C
最低工作溫度: - 40 C
運作供電電流: 346 mA
產品類型: Networking Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Connect ME
每件重量: 17 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ME 9210-LX JumpStart Kit For Embedded Linux

Digi ME 9210-LX JumpStart Kit For Embedded Linux is built around a standard Linux 2.6 kernel distribution. This Digi jumpstart kit offers an easy-to-use and complete off-the-shelf embedded development platform. The ME 9210-LX jumpstart kit includes Digi ESP™ for Embedded Linux, a powerful and fully Linux-hosted integrated development environment. This jumpstart kit improves software design productivity by accelerating and simplifying driver and application development through a user-friendly graphical interface.