EV1HMC520ALC4

Analog Devices
584-EV1HMC520ALC4
EV1HMC520ALC4

製造商:

說明:
RF 開發工具 EVALUATION PCB ASSEMBLY

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
RF Mixer
HMC520A
6 GHz to 10 GHz
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
用於: HMC520A
接口類型: RF, LO, IF1, IF2
最高工作溫度: + 85 C
最低工作溫度: - 40 C
封裝: Bulk
產品類型: RF Development Tools
系列: HMC520
原廠包裝數量: 1
子類別: Development Tools
每件重量: 220.298 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-HMC520A Evaluation Board

Analog Devices Inc. EVAL-HMC520A Evaluation Board demonstrates the capabilities of the HMC520A GaAs, MMIC, I/Q Mixers. The EVAL-HMC520A Evaluation Board configuration includes the HMC520ALC4 mixer, signal lines with 50Ω impedance, and SMA connectors. Developed using RF circuit design techniques, the board provides a sufficient number of via holes to connect the top and bottom ground planes. The signal lines connect the package ground leads and exposed pad directly to the ground plane.