3010

Adafruit
485-3010
3010

製造商:

說明:
WiFi開發工具-802.11 Adafruit Feather M0 WiFi - ATSAMD21 + ATWINC1500

庫存量: 54

庫存:
54 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$328.39 HK$328.39

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: WiFi開發工具-802.11
RoHS:  
Development Boards
ATWINC1500
802.11 b/g/n
2.4 GHz
3.3 V to 5.5 V
WiFi
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Development board with ARM Cortex M0+ processor and WiFi module
尺寸: 53.65 mm 22.8 mm x 8 mm
用於: ATSAMD21G18, ATWINC1500
接口類型: I2C, SPI, USB
調製技術: CCK, DSSS, OFDM
產品類型: WiFi Development Tools
系列: Feather
原廠包裝數量: 1
子類別: Development Tools
每件重量: 9 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
8542399901
ECCN:
5A992.C

Feather M0 Wi-Fi ATSAMD21 ATWINC1500 Dev Boards

Adafruit Feather M0 Wi-Fi ATSAMD21 and ATWINC1500 Development Boards are all-in-one Arduino-compatible and high-speed, reliable Wi-Fi development boards with built-in USB and battery charging. Each board features the 48MHz ATSAMD21G18 ARM Cortex M0 processor with 3.3V logic. The processor offers 256K of flash, 32K of RAM, and a built-in USB. The built-in USB provides a USB-to-Serial program and debug capability.

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.