EVSK-002

Monolithic Power Systems (MPS)
946-EVSK-002
EVSK-002

製造商:

說明:
電感器組件及附件 Power Inductor Sample Kit, MPL-AY Molded Inductor Series (Sizes 3020, 4020)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$457.53 HK$457.53
HK$397.35 HK$3,973.50

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電感器組件及附件
RoHS:  
Power Inductor Kits
SMD/SMT
470 nH to 10 uH
- 40 C
+ 125 C
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝: Bulk
產品類型: Inductor Kits & Accessories
原廠包裝數量: 1
子類別: Inductors, Chokes & Coils
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

EVSK Power Inductor Sample Kits

Monolithic Power Systems (MPS) EVSK Power Inductor Sample Kits contain samples of standard inductances from each inductor series. The kits provide a broad range of values for testing designs. The kits offer a low profile for applications where height is a design restriction. The devices offer low DCR and the ability to handle high currents. The MPL-AL series offers low DCR, ACR, and a flat-wire construction. This provides even higher current ratings than round-wire molded inductors. The MPL-SE series is shielded by an external magnetic epoxy resin, providing better magnetic characteristics.

特色產品
MONOLITHIC POWER SYSTEMS (MPS)