LMH1218EVM

Texas Instruments
595-LMH1218EVM
LMH1218EVM

製造商:

說明:
視頻 IC 開發工具 LMH1218 Eval Module

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,923.20 HK$4,923.20

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 視頻 IC 開發工具
RoHS:  
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
產品類型: Video IC Development Tools
系列: LMH1218
原廠包裝數量: 1
子類別: Development Tools
公司名稱: LMH
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LMH1218EVM Evaluation Module

Texas Instruments LMH1218EVM Evaluation Module provides a complete high bandwidth platform to evaluate the SDI/UHD and 10GbE signal conditioning features of the LMH1218. The LMH1218 from Texas Instruments is a UHD cable driver with integrated re-clocker. The LMH1218EVM can be used for standard compliance testing, performance evaluation, and initial system prototyping. The SMA and BNC edge launch connectors will interface to multiple system connector types. This is done via commercially available breakout cables, adaptors, and boards (not included). This flexible connectivity enables integrated system level testing between TI's 12G SDI cable driver with Reclocker and 3rd party ASIC/FPGA host boards. A graphical user interface can be used to manage LMH1218 device registers.