DP-VIP-O-EVN

Lattice
842-DP-VIP-O-EVN
DP-VIP-O-EVN

製造商:

說明:
視頻 IC 開發工具 DisplayPort VIP Output Board

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,252.81 HK$1,252.81

商品屬性 屬性值 選擇屬性
Lattice
產品類型: 視頻 IC 開發工具
RoHS:  
Development Kits
DisplayPort VIP
SN75DP130
2.5 V, 3.3 V, 12 V
Bulk
品牌: Lattice
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Video IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 211.578 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8543709099
ECCN:
EAR99

DisplayPort VIP Output Board

Lattice Semiconductor DisplayPort Video Interface Platform (VIP) Output Board is designed to work with the lattice VIP board interconnect system. This output board features an integrated Texas Instruments SN75DP130 DisplayPort 1:1 redriver, a mini DisplayPort (mDP) connector, and two 60-pin rugged high-speed headers. The DisplayPort VIP output board simplifies the design with an industry-proven DisplayPort redriver and utilizes mDP connectors for receiving video data. This output board receives up to 4-lanes of DisplayPort from the upstream processor board through connector J1. The main link, control, and aux channel are sent through the redriver, which regenerates the DisplayPort high-speed digital link to the mDP connector.