VM880C

Bridgetek
895-VM880C
VM880C

製造商:

說明:
視頻 IC 開發工具 Credit Card Size VM880C module, supports 3.3/5v signal levels to MCU Adapter Board, with FPC/FFC 40 LCD connector. No display is provided.

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
14
預期16/4/2026
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$277.10 HK$277.10

商品屬性 屬性值 選擇屬性
Bridgetek
產品類型: 視頻 IC 開發工具
RoHS:  
Development Boards
Video ICs
BT880
3.3 V, 5 V
Bulk
品牌: Bridgetek
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 85.6 mm x 54.1 mm x 1.6 mm
接口類型: SPI
產品類型: Video IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

VM880C Embedded Video Engine Credit Card Board

Bridgetek VM880C Embedded Video Engine Credit Card Board is a development module for the BT880 Advanced Embedded Video Engines. VM880C behaves as an SPI slave and requires an SPI Master for proper microcontroller interfacing and system integration. The 85.6mm x 54.1mm x 1.6mm four-layer printed circuit board (PCB) supports display, touch, and audio interfaces. The Bridgetek VM880C Board features a Micro USB, SPI, or 2-pin connector for power supply, a 3.3V regulator, an onboard LCD backlight driver, 5V tolerant buffers, a 3-stage audio filter/power amplifier, an 8Ω speaker, and an audio line out option.