ME817EV

Bridgetek
895-ME817EV
ME817EV

製造商:

說明:
視頻 IC 開發工具 BT817 Module EVB 16Mb SPI DSPI QSPI

庫存量: 4

庫存:
4
可立即送貨
在途量:
5
預期16/4/2026
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,019.69 HK$1,019.69

商品屬性 屬性值 選擇屬性
Bridgetek
產品類型: 視頻 IC 開發工具
RoHS:  
Evaluation Boards
Graphics, Touch and Audio
BT817
5 V
Bulk
品牌: Bridgetek
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: 4TH Generation EVE Chip
用於: Audio Filter, Amplifier, FPC Connector
接口類型: SPI
產品類型: Video IC Development Tools
系列: BT817/8
原廠包裝數量: 1
子類別: Development Tools
公司名稱: EVE
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ME817EV BT817 Evaluation Board

Bridgetek ME817EV BT817 Evaluation Board is used to develop and demonstrate the BT817's graphics, touch, and audio functionalities. The board supports LCD panels with a 40-pin LVDS or 50-pin RGB interface. Backlight LED current can be adjusted using dip switches. Capacitive touch screens can be connected to the board through a 10-pin or 6-pin FPC connector. An Audio filter and amplifier are included on-board. This allows a 1/8W speaker to be driven. Audio sources can be supplied from the BT817 or through a line-in connector.