TMUX9616QFPEVM

Texas Instruments
595-TMUX9616QFPEVM
TMUX9616QFPEVM

製造商:

說明:
交換機IC開發工具

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,240.36 HK$2,240.36

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 交換機IC開發工具
RoHS:  
Evaluation Boards
Analog Switch
TMUX9616
SPI
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
產品類型: Switch IC Development Tools
系列: TMUX9616QFPEVM
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
ECCN:
EAR99

TMUX9616QFPEVM Evaluation Module

Texas Instruments TMUX9616QFPEVM Evaluation Module is designed to quickly and easily prototype the TMUX9616PT and TMUX9616NPT multiplexers. The TMUX9616 and TMUX9616N are 16-channel, low-resistance, low-capacitance, high-voltage analog switch integrated circuits (ICs) with latch-up immunity. The devices have 16 independently selectable 1:1, single-pole, single-throw (SPST) switch channels and operate with dual supplies up to ±110V. The TMUX9616 features bleed resistors on the output, while the TMUX9616N does not.