EV4864A-BD-00A

Monolithic Power Systems (MPS)
946-EV4864A-BD-00A
EV4864A-BD-00A

製造商:

說明:
交換機IC開發工具 evaluation board of MP4864A

壽命週期:
新產品:
該製造商的新產品。

庫存量: 10

庫存:
10 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,028.32 HK$1,028.32

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 交換機IC開發工具
RoHS:  
Evaluation Boards
Analog Switch
MP4864A
Bulk
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: 64-Channel High-Voltage SPST Analog Switch
工作電源電壓: 10 V to 14 V
產品類型: Switch IC Development Tools
系列: MP4854A
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

EV4864A-BD-00A Evaluation Board

Monolithic Power Systems (MPS) EV4864A-BD-00A Evaluation Board is designed to evaluate the MP4864A, a high-voltage, 64-channel analog switch. The MP4864A analog switch is designed for medical ultrasound applications and used for Non-Destructive Test (NDT) applications. The high voltage analog switches are used to multiplex the transmitter and receiver circuitries to different Piezoelectric Transducer (PZT) elements. The EV4864A-BD-00A board operates with 14Ω typical switch resistance and up to ±90V analog signal.